3004265
Phoenix ContactFuse terminal block for cartridge fuse insert - cross section: 0.5 - 16 mm² - AWG: 26 - 8 - width: 10.2 mm - color: black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3004265
Alias/AKA:
UK 6 3-HESILED 24
RoHS:
Yes
HTS:
8536904000
COO:
TR
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Fuse Modular Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
500 V
Maximum Current Rating:
10 A
Wire Size:
6-20 AWG
Operating Temperature:
N/A
The 3004265 is a Disconnect Type Fuse.
Number of Positions 2
Number of Levels 1
Terminal - Width 10.2mm
Termination Style Screw
Current - IEC 10A
Voltage - IEC 500V
Current - UL 10A
Voltage - UL 600V
Wire Gauge or Range - AWG 8-26 AWG
Wire Gauge or Range - mm² 0.5-16mm²
Features LED
Fuse Type 6.3mm x 32mm
Material - Insulation Polyamide (PA), NylonType: Wire to Wire
Color: Black
Length: 79 mm
Width: 10.2 mm
Height: 65 mm
Search Keywords:
3004265
IN STOCK:
83
Can Ship immediately
Manufacturer Stock:
1,075
can ship
10/28/24
Factory Lead-Time
5 Weeks
can ship
11/18/24
Quantity
Unit Price
Ext. Price
1
$25.12
$25.120
10
$18.65
$186.500
25
$18.37
$459.250
50
$18.10
$905.000
100
$17.26
$1,726.000
250
$17.00
$4,250.000
500
+
$16.74
$8,370.000
CUSTOMERS
ALSO BOUGHT
0203137
Insertion bridge - pitch: 10 mm - number of positions: 10 - color: gray
0800886
End clamp - width: 9.5 mm - color: gray
1004348
Terminal strip markers - for strip marking - adjustable height - for use with end clamps E...
2866776
AC/DC Power Supply Single-OUT 24V 20A 480W Medical
3004249
Fuse terminal block for cartridge fuse insert - cross section: 0.5 - 16 mm² - AWG: 26 - 8 ...