3004388
Phoenix ContactFeed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Screw connection - number of connections: 2 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 - NS 32 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3004388
Alias/AKA:
UK 5 N BU
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Universal Terminal Block
Mounting:
G DIN Rail,T DIN Rail
Gender:
F
Termination Method:
Screw
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
800 V
Maximum Current Rating:
32 A
Wire Size:
10-24 AWG
Operating Temperature:
N/A
Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Screw connection - number of connections: 2 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 - NS 32
Search Keywords:
3004388
IN STOCK:
58
Can Ship immediately
Manufacturer Stock:
1,493
can ship
12/2/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
50
$3.00
$150.000
100
$2.82
$282.000
250
$2.66
$665.000
500
$2.51
$1,255.000
1,000
$2.47
$2,470.000
2,500
$2.41
$6,025.000
5,000
$2.38
$11,900.000
7,500
+
$2.34
$17,550.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
0800886
Phoenix Contact DIN Rail End Clamp; E/NS 35 N; for 35mm DIN Rail; Screw Terminal; Gray
3007327
Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection met...
3026696
Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection met...
0203250
Cross connector/jumper for modular terminal block, Number of positions: 10, Color: silver