3005507
Phoenix ContactFuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 0.5 mm²- 16 mm² - AWG: 20 - 6 - nominal current: 10 A - nom. voltage: 400 V - width: 12 mm - fuse type: G / 6,3 x 32 - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - color: black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3005507
Alias/AKA:
UK 10-DREHSI (6 3X32)
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Fuse Terminal Block
Mounting:
N/A
Termination Type:
N/A
Current Rating:
20A@(CSA/UL)
Voltage Rating:
400 V
Often, this fuse terminal block 3005507 from Phoenix Contact is an essential additional feature when incorporating fuses into circuits. The voltage rating is 300V@(CSA/UL). This device has a current rating of 20 A @ (CSA/UL).
Search Keywords:
3005507
IN STOCK:
72
Can Ship immediately
Manufacturer Stock:
1,641
can ship
12/9/24
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$22.96
$22.960
10
$21.57
$215.700
25
$20.33
$508.250
50
$19.50
$975.000
100
$18.98
$1,898.000
250
$18.49
$4,622.500
500
+
$18.21
$9,105.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
ATM15
Fuse Midget Fast Acting 15A 600V Holder Cartridge 10 X 38mm
1201442
End clamp - width: 9.5 mm - height: 35.3 mm - material: PA - length: 50.5 mm - Mounting on...
USM2
Fuse Holder 30A 1000VDC/800VAC Pressure Plate DIN Rail
1504STD
Conn Heavy Duty Terminal Blocks 8 POS 15.88mm Screw Panel Mount 75A
KUP-14A15-120
Power Relay 120VAC 10A 3PDT(39.37x35.7x50)mm Socket