3005662
Phoenix ContactFuse terminal block for cartridge fuse insert - cross section: 0.5 - 16 mm² - AWG: 24 - 6 - width: 12 mm - color: black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3005662
Alias/AKA:
UK 10-DREHSILA 250 (6 3X32
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Fuse Terminal Block
Mounting:
DIN Rail
Termination Type:
Screw
Current Rating:
10 A
Voltage Rating:
400 V
The PHOENIX CONTACT part 3005662 is a high-quality fuse terminal block specifically designed for cartridge fuse inserts. With a cross section ranging from 0.5 to 16 mm² and an AWG of 24 to 6, it offers great flexibility in terms of wire size compatibility. The compact design, with a width of only 12 mm, makes it ideal for space-constrained applications. The terminal block is colored black, giving it a sleek, modern appearance. Overall, this fuse terminal block ensures reliable and efficient electrical connections, making it a valuable component for various industrial and commercial applications.
Search Keywords:
3005662
IN STOCK:
64
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$34.77
$34.770
5
$32.67
$163.350
10
$32.18
$321.800
25
$29.53
$738.250
50
$28.75
$1,437.500
100
$28.32
$2,832.000
250
+
$27.64
$6,910.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
DR125-1R5-R
Ind Power Shielded Wirewound 1.5uH 20% 100KHz Ferrite 13.8A T/R
ERJ-6ENF10R0V
Res Thick Film 0805 10 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-6ENF2002V
Res Thick Film 0805 20K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-6ENF4751V
Res Thick Film 0805 4.75K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R