Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3005948
Alias/AKA:
FBS 5-10
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack:
10
Type:
Plug-In Bridge
Pitch:
10.2 mm
Number of Contacts:
5
Maximum Voltage Rating:
N/A
Maximum Current Rating:
57 A
Operating Temperature:
N/A
Plug-in bridge - pitch: 10.2 mm - number of positions: 5 - color: red
Search Keywords:
3005948
IN STOCK:
130
Can Ship immediately
Manufacturer Stock:
1,268
can ship
10/28/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
can ship
11/15/24
Quantity
Unit Price
Ext. Price
10
$6.03
$60.300
30
$5.79
$173.700
100
$5.13
$513.000
250
$4.93
$1,232.500
500
$4.65
$2,325.000
1,000
$4.58
$4,580.000
2,500
$4.52
$11,300.000
5,000
+
$4.45
$22,250.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
3005947
Plug-in bridge - pitch: 10.2 mm - number of positions: 2 - color: red
3022218
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option...
3035288
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 57 A - connection me...
KUSC6
Barrier Block - 6 Circuits - 12 Wire Entries - 0.625" (15.88mm) Pitch - 60A - 600V - 6-22 ...
3047060
Reducing bridge - pitch: 10.2 mm - length: 29.3 mm - width: 15.1 mm - number of positions:...