3006014
Phoenix ContactFeed-through terminal block - nom. voltage: 800 V - nominal current: 76 A - connection method: Screw connection - number of connections: 2 - cross section: 0.5 mm² - 16 mm² - AWG: 20 - 6 - width: 10.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - NS 32 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3006014
Alias/AKA:
UK 16
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Feed-Through Terminal Block
Mounting:
G DIN Rail,T DIN Rail
Gender:
F
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
800 V
Maximum Current Rating:
76 A
Wire Size:
6-20 AWG
Operating Temperature:
N/A
Feed-through terminal block - nom. voltage: 800 V - nominal current: 76 A - connection method: Screw connection - number of connections: 2 - cross section: 0.5 mm² - 16 mm² - AWG: 20 - 6 - width: 10.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - NS 32
Search Keywords:
3006014
IN STOCK:
41
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$8.42
$42.100
25
$7.57
$189.250
50
$7.07
$353.500
100
$6.80
$680.000
250
$6.63
$1,657.500
500
$6.47
$3,235.000
1,000
+
$6.37
$6,370.000
Product Guides
Accessories
CLIPFIX 35-5
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
FBI 10-10
Fixed bridge - pitch: 10 mm - number of positions: 10 - color: silver
ATP-UK
Partition plate - length: 56 mm - width: 1.5 mm - height: 45.7 mm - color: gray
D-UK 16
End cover - length: 42.5 mm - width: 1.5 mm - height: 54 mm - color: gray
D-UK 16 BU
End cover - length: 42.5 mm - width: 1.5 mm - height: 54 mm - color: blue
E/UK
End clamp - width: 9.5 mm - height: 35.3 mm - material: PA - length: 50.5 mm - Mounting on ...
E/UK 1
End clamps - for supporting the ends of double-level and three-level terminal blocks - wid ...
EB 2-10
Insertion bridge - pitch: 10 mm - number of positions: 2 - color: gray
FBI 2-10
Fixed bridge - pitch: 10 mm - number of positions: 2 - color: silver
SB 2-10/15
Switching jumper - pitch: 15 mm - number of positions: 2 - color: silver
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
EB 10-10
Insertion bridge - pitch: 10 mm - number of positions: 10 - color: gray
PSB 4/7/6
Female test connector - color: silver
PSBJ 4/15/6 BU
Female test connector - color: blue
PSBJ 4/15/6 FARBLOS
Female test connector - color: transparent
PSBJ 4/15/6 VT
Female test connector, color: violet
PSBJ 4/15/6 YE
Female test connector - color: yellow
CLIPFIX 35
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
E/NS 35 N
End clamp - width: 9.5 mm - color: gray
NS 35/15 CAP
DIN rail end piece - for DIN rail NS 35/15
EB 3-10
Insertion bridge - pitch: 10 mm - number of positions: 3 - color: gray
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 32 PERF 2000MM
DIN rail perforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - materi ...
NS 32 UNPERF 2000MM
DIN rail - unperforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - ma ...
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 WH PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 ZN PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
KSS 10
Short-circuit connector - pitch: 10 mm - number of positions: 2 - color: black
PSBJ 4/15/6 BK
Female test connector - color: black
PSBJ 4/15/6 GY
Female test connector - color: gray
PSBJ 4/15/6 RD
Female test connector - color: red
UC-TM 10
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
UCT-TM 10
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
WS 4-10
Warning label - Plate - yellow/black - labeled: Lightning flash and warning in English - m ...
WS 5-10
Warning label - Plate - yellow/black - labeled: Lightning flash and warning in English - m ...
UC-TM 10 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
ZB 10 CUS
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
TS-K
Separating plate - length: 22 mm - width: 0.5 mm - height: 22 mm - color: gray
STL 16/10
Step bracket - number of positions: 2 - color: silver
ZB10,QR:FORTL.ZAHLEN
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed ver ...
EA 7
Cover - width: 7 mm - height: 23.8 mm - material: ABS - length: 52 mm - color: transparent
NS 35/15 ZN UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
PSBJ 4/15/6 WH
Female test connector - color: white
STL 35/16
Step bracket, number of positions: 2, color: silver
ZB 10:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
NS 35/15 WH UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
CUSTOMERS
ALSO BOUGHT
204516-2
D Sub Connector - HD44 - 44 Contacts - Receptacle - Crimp - DB - AMPLIMITE 90 Series - Met...
6116526-1
MJ ASSY,8POS,R/A,SHLD,CAT5e
DD24661
Backshell/Clamp 180° DD Shell Size Yellow Chromate Over Cadmium Carbon Steel
3266W-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.25W(1/4W) - 12(Elec)Turn - 6.71 X 4.5 X 8.26mm - Pin -...
CS8364C
LOCKING CONN, 50A 3PH 250V, 3P4W