3007217
Phoenix ContactFuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 0.2 mm²- 4 mm² - AWG: 24 - 12 - nominal current: 32 A - nom. voltage: 400 V - width: 8.2 mm - fuse type: G / 6,3 x 32 - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - color: black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3007217
Alias/AKA:
UKK 5-HESI (6 3X32)
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Fuse Terminal Block
Mounting:
N/A
Termination Type:
N/A
Current Rating:
15A@CSA,30A@(CUL/UL)
Voltage Rating:
300V@CSA,600V@(CUL/UL)
This fuse terminal block 3007217 from Phoenix Contact will provide additional safety and convenience features for fuses in electrical circuits. This device has a current rating of 15 A @ CSA and 30@(CUL/UL). The voltage rating is 300V@CSA|600V@(CUL/UL).
Search Keywords:
3007217
IN STOCK:
36
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$26.73
$26.730
5
$26.33
$131.650
25
$23.67
$591.750
50
$22.39
$1,119.500
100
$22.06
$2,206.000
250
$21.52
$5,380.000
500
+
$21.20
$10,600.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1004348
Terminal strip markers - for strip marking - adjustable height - for use with end clamps E...
27E893
Relay Socket - KU Series - 11 Position - Screw Terminal - DIN Rail Mount.
1201730
DIN Rail - 35mmx15mm - Slotted - 2m
2772080
Fixed bridge - pitch: 8.2 mm - number of positions: 10 - color: silver
1052015:0041
Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 41 ......