3007327
Phoenix ContactFeed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Screw connection - number of connections: 2 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - color: white - mounting type: NS 35/7,5 - NS 35/15 - NS 32 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3007327
Alias/AKA:
UK 5 N WH
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Feed-Through Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
800 V
Maximum Current Rating:
32 A
Wire Size:
10-24 AWG
Operating Temperature:
N/A
Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Screw connection - number of connections: 2 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - color: white - mounting type: NS 35/7,5 - NS 35/15 - NS 32
Search Keywords:
3007327
IN STOCK:
275
Ships today, if you order in
Manufacturer Stock:
253
can ship
12/2/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
50
$3.18
$159.000
100
$2.99
$299.000
250
$2.82
$705.000
500
$2.67
$1,335.000
1,000
$2.63
$2,630.000
2,500
$2.56
$6,400.000
5,000
$2.53
$12,650.000
7,500
+
$2.49
$18,675.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
0203250
Cross connector/jumper for modular terminal block, Number of positions: 10, Color: silver
0800886
Phoenix Contact DIN Rail End Clamp; E/NS 35 N; for 35mm DIN Rail; Screw Terminal; Gray
3003224
Partition plate - length: 56 mm - width: 1.5 mm - height: 45.7 mm - color: gray
3004388
Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection met...
3004362
Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection met...