3008012
Phoenix ContactFeed-through terminal block - nom. voltage: 1000 V - nominal current: 125 A - connection method: Screw connection - number of connections: 2 - cross section: 0.75 mm² - 50 mm² - AWG: 18 - 1/0 - width: 15.1 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - NS 32 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3008012
Alias/AKA:
UK 35
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Feed-Through Terminal Block
Mounting:
G DIN Rail,T DIN Rail
Gender:
F
Termination Method:
Screw
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
1000 V
Maximum Current Rating:
125 A
Wire Size:
(1/0)-18 AWG
Operating Temperature:
N/A
Joining multiple circuits is easy with this universal terminal blocks 3008012 PCB terminal block from Phoenix Contact. This F connector has 2 F contacts. It has a maximum voltage rating of 1000 V. This is a 2-row connector. It has a female type gender. This device has a maximum current rating of 150 A. 3008012 is housed in polyamide. Its wire is (1/0)-18 AWG. It uses the screw termination method. This product is 50 mm long, 69.5 mm tall and 15.1 mm deep.
Search Keywords:
3008012
IN STOCK:
87
Can Ship immediately
Manufacturer Stock:
3,392
can ship
12/9/24
On Order:
500
can ship 12/4/24
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
1
$20.20
$20.200
10
$18.97
$189.700
25
$17.89
$447.250
50
$17.16
$858.000
100
$16.70
$1,670.000
250
$16.26
$4,065.000
500
+
$16.02
$8,010.000
Product Guides
Accessories
CLIPFIX 35-5
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
EB 10-15 K/UK 35
Insertion bridge - pitch: 15 mm - number of positions: 10 - color: gray
E/UK 1
End clamps - for supporting the ends of double-level and three-level terminal blocks - wid ...
EB 10-15
Insertion bridge - pitch: 15.25 mm - number of positions: 10 - color: gray
E/NS 35 N
End clamp - width: 9.5 mm - color: gray
E/UK
End clamp - width: 9.5 mm - height: 35.3 mm - material: PA - length: 50.5 mm - Mounting on ...
EB 2-15
Insertion bridge - pitch: 15.25 mm - number of positions: 2 - color: gray
FBI 2-15
Fixed bridge - pitch: 15 mm - number of positions: 2 - color: silver
NS 32 PERF 2000MM
DIN rail perforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - materi ...
NS 32 UNPERF 2000MM
DIN rail - unperforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - ma ...
NS 35/15 WH PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
PSB 6/5/6
Female test connector - color: silver
PS-IH VT
Insulating sleeve, color: violet
PS-IH YE
Insulating sleeve, color: yellow
STL 35/ 5
Step bracket - pitch: 5 mm - number of positions: 2 - color: silver
TP-UK 35
Separating plate - length: 50 mm - width: 7.5 mm - height: 52 mm - color: gray
CLIPFIX 35
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
EA 11
Single cover - for covering one terminal block - snap fit - cannot be labeled - color: tra ...
NS 35/15 CAP
DIN rail end piece - for DIN rail NS 35/15
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
SBH 2-15
Switching jumper, pitch: 15 mm, number of positions: 2, color: silver
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 ZN PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 ZN UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
PS-IH BK
Insulating sleeve, color: black
PS-IH BU
Insulating sleeve, color: blue
PS-IH GN
Insulating sleeve, color: green
PS-IH GY
Insulating sleeve, color: gray
PS-IH RD
Insulating sleeve, color: red
PS-IH WH
Insulating sleeve, color: white
STL 35/10
Step bracket - number of positions: 2 - color: silver
STL 35/16
Step bracket, number of positions: 2, color: silver
WS 4-15
Warning label - Plate - orange - labeled: Lightning flash and warning in English - mountin ...
WS 5-15
Warning label - Plate - orange - labeled: Lightning flash and warning in English - mountin ...
ZB 15:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
ZB 15 CUS
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
TS-K
Separating plate - length: 22 mm - width: 0.5 mm - height: 22 mm - color: gray
NS 35/15 WH UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
EB 3-15 K/UK 35
Insertion bridge - pitch: 15 mm - number of positions: 3 - color: gray
FBI 3-15
Fixed bridge - pitch: 15 mm - number of positions: 3 - color: silver
FBI 5-15
Fixed bridge - pitch: 15 mm - number of positions: 5 - color: silver
CUSTOMERS
ALSO BOUGHT
2620.0
Ferrules Terminal 24AWG 10mm 2.3mm Tin
0201333
Cross connector/jumper for modular terminal block, Number of positions: 2, Color: silver
DEH-9P
D-Sub Connector - Plug - Male Pins - 9 Positions - 2 Rows - Shell Size 1 (E) - 5A - Straig...
CA702
CX Series/ Accessory - End Stop
BNL-5
DIN rail End Clip