3009118
Phoenix ContactHigh-current terminal block - nom. voltage: 1000 V - nominal current: 150 A - connection method: Screw connection - number of connections: 2 - cross section: 16 mm² - 70 mm² - AWG: 6 - 2/0 - width: 20 mm - height: 76 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - NS 35/15-2,3 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3009118
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Universal Terminal Block
Mounting:
G DIN Rail,T DIN Rail
Gender:
N/A
Termination Method:
Screw
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
1000 V
Maximum Current Rating:
150 A
Wire Size:
(2/0)-6 AWG
Operating Temperature:
N/A
Joining multiple circuits is easy with this universal terminal blocks 3009118 PCB terminal block from Phoenix Contact. It has a maximum voltage rating of 1000 V. This is a 2-row connector. 3009118 is housed in polyamide. This device has a maximum current rating of 150 A. It uses the screw termination method. This product is 70.5 mm long, 83.5 mm tall and 20 mm deep. Its wire is 6-(1/0) AWG.
Search Keywords:
3009118
IN STOCK:
19
Can Ship immediately
Manufacturer Stock:
554
can ship
12/2/24
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$33.77
$33.770
5
$31.72
$158.600
10
$31.25
$312.500
30
$28.68
$860.400
100
$27.92
$2,792.000
250
$26.84
$6,710.000
500
+
$26.17
$13,085.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0443049
Conn Ground Modular Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail
0201346
Fixed bridge - pitch: 20 mm - number of positions: 2 - color: silver
206061-1
This Square Flange Receptacle from TE’s Circular Plastic Connectors Series 1 mates with pl...
3010013
High-current terminal block - Screws with hexagonal socket - nom. voltage: 1000 V - nomina...
0711027
Panel feed-through terminal block - connection method: Screw connection with tension sleev...