3009300
Phoenix ContactInsertion bridge - pitch: 17.8 mm - number of positions: 2 - color: light gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3009300
Alias/AKA:
EB 2-18
RoHS:
Yes
HTS:
8536698000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Insertion Bridge
Pitch:
17.8 mm
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Insertion bridge - pitch: 17.8 mm - number of positions: 2 - color: light gray
Search Keywords:
3009300
IN STOCK:
25
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$6.47
$32.350
25
$5.74
$143.500
100
$5.08
$508.000
250
$4.81
$1,202.500
500
$4.74
$2,370.000
1,000
$4.62
$4,620.000
2,500
$4.55
$11,375.000
5,000
+
$4.48
$22,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1206560
DIN rail end piece - for DIN rail NS 35/7.5
3048386
Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw...
EB 3-18
Insertion bridge - pitch: 17.8 mm - number of positions: 3 - color: light gray
TC828-TB
Cable Accessories Four Way Mounting Base Nylon 6/6 Natural Bulk
EKYB160ELL392MK30S
Cap Aluminum Lytic 3900uF 16V 20% (12.5 X 30mm) Radial 5mm 2860mA 10000h 105°C Bulk