help desk software
DATA SHEET

3009305

Phoenix Contact

Insertion bridge - pitch: 17.8 mm - number of positions: 3 - color: light gray .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3009305
Alias/AKA:
EB 3-18
RoHS:
Yes
HTS:
8536698000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Insertion Bridge
Pitch:
N/A
Number of Contacts:
3
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The PHOENIX CONTACT part 3009305 is an insertion bridge with a pitch of 17.8 mm and 3 positions. It comes in a sleek light gray color, making it an attractive choice for various electrical applications. This bridge allows for easy and secure connections, ensuring efficient and reliable performance in your projects.
Search Keywords:
3009305
IN STOCK: 27
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.12
$40.600
25
$6.84
$171.000
50
$6.74
$337.000
100
$6.48
$648.000
250
$6.08
$1,520.000
500
$5.99
$2,995.000
1,000
$5.90
$5,900.000
2,500 +
$5.79
$14,475.000
Tools/3D Models
Product Guides