help desk software
DATA SHEET

3010013

Phoenix Contact

High-current terminal block - Screws with hexagonal socket - nom. voltage: 1000 V - nominal current: 232 A - connection method: Screw connection - number of connections: 2 - cross section: 25 mm² - 95 mm² - AWG: 4 - 3/0 - width: 25 mm - height: 90 mm - color: gray - mounting type: NS 35/15 - NS 32 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3010013
Alias/AKA:
UKH 95
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Universal Terminal Block
Mounting:
G DIN Rail,T DIN Rail
Gender:
N/A
Termination Method:
Screw
Pitch:
N/R
Maximum Voltage Rating:
1000 V
Maximum Current Rating:
232 A
Wire Size:
(3/0)-4 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 3010013 is a high-current terminal block designed for applications requiring a durable and secure connection. It features screws with a hexagonal socket for easy installation and maintenance. With a nominal voltage of 1000 V and a nominal current of 232 A, this terminal block is suitable for high-power applications. The connection method is through screw connection, and it offers two connections for versatility. The terminal block accommodates cross sections ranging from 25 mm² to 95 mm², or AWG 4 to 3/0. Measuring 25 mm in width and 90 mm in height, it comes in a gray color. The mounting type is NS 35/15 or NS 32 for easy installation on designated mounting rails.
Search Keywords:
3010013
IN STOCK: 25
Ships today, if you order in
Minimum Order:
3
Multiple:
3
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$59.47
$178.410
6
$58.58
$351.480
12
$56.08
$672.960
27
$52.34
$1,413.180
51
$51.55
$2,629.050
102
$50.78
$5,179.560
252 +
$50.02
$12,605.040
Tools/3D Models
Product Guides