help desk software
DATA SHEET

3011038

Phoenix Contact

Motor terminal block - four-level - bridgeable - with PE foot - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - connection method: screw connection - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3011038
Alias/AKA:
DLKB 2 5-PE
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Feed-Through Terminal Block
Mounting:
T DIN Rail
Gender:
F
Termination Method:
Screw
Pitch:
N/A
Maximum Voltage Rating:
400 V
Maximum Current Rating:
19 A
Wire Size:
12-24 AWG
Operating Temperature:
N/A
Motor terminal block - four-level - bridgeable - with PE foot - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - connection method: screw connection - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords:
3011038
IN STOCK: 50
Ships today, if you order in
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$15.64
$15.640
10
$14.76
$147.600
25
$13.97
$349.250
50
$13.44
$672.000
100
$13.11
$1,311.000
250
$12.79
$3,197.500
500 +
$12.60
$6,300.000
Tools/3D Models
Product Guides