3011041
Phoenix ContactMotor terminal block - four-level - with PE foot - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - connection method: screw connection - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3011041
Alias/AKA:
DLK 2 5-PE
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Feed-Through Terminal Block
Mounting:
T DIN Rail
Gender:
F
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
400 V
Maximum Current Rating:
19 A
Wire Size:
12-24 AWG
Operating Temperature:
N/A
Motor terminal block - four-level - with PE foot - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - connection method: screw connection - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords:
3011041
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$17.52
$17.520
10
$16.53
$165.300
25
$15.65
$391.250
50
$15.05
$752.500
100
$14.68
$1,468.000
250
$14.33
$3,582.500
500
+
$14.11
$7,055.000
Product Guides