3011054
Phoenix ContactSensor/actuator terminal block - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3011054
Alias/AKA:
DOKD 1 5-TG
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Sensor/Actuator Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
250 V
Maximum Current Rating:
24 A
Wire Size:
12-24 AWG
Operating Temperature:
N/A
Connect test equipment together with other components by using this sensor/actuator terminal blocks 3011054 PCB terminal block from Phoenix Contact. This F connector has 5 F contacts. It has a female type gender. It has a maximum voltage rating of 250 V. This is a 5-row connector. This device has a maximum current rating of 24 A. 3011054 is housed in polyamide. Its wire is 12-24 AWG. It uses the screw termination method. This product is 63 mm long, 62 mm tall and 6.2 mm deep.
Search Keywords:
3011054
IN STOCK:
174
Can Ship immediately
Manufacturer Stock:
5,407
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
5
$14.70
$73.500
25
$13.12
$328.000
50
$12.18
$609.000
100
$11.52
$1,152.000
250
$11.35
$2,837.500
500
$11.07
$5,535.000
1,000
+
$10.91
$10,910.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1827732
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
RH1B-UAC120V
Power Relay 120VAC 10A SPDT(27.5x14x42)mm Socket
1827745
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
RH2B-UAC110-120V
Power Relay 110/120VAC 10A DPDT(27.5x21x42)mm Socket
1828634
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...