3025150
Phoenix ContactMicro terminal - connection method: Screw connection - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 16 - width: 4.2 mm - color: blue - mounting type: NS 15 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3025150
Alias/AKA:
MT 1 5-QUATTRO BU
RoHS:
Yes
HTS:
8536904000
COO:
TR
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Feed-Through Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
400 V
Maximum Current Rating:
16 A
Wire Size:
16-26 AWG
Operating Temperature:
N/A
The Phoenix Contact part 3025150 is a compact micro terminal that provides a secure screw connection for wires with a cross section range of 0.14 mm² to 1.5 mm² or AWG 26 to 16. With a width of only 4.2 mm, it is designed to fit perfectly into a NS 15 mounting type. The terminal is color coded in blue for easy identification and offers reliable and efficient connection for various industrial applications.
Search Keywords:
3025150
IN STOCK:
417
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$6.65
$33.250
25
$5.90
$147.500
100
$5.22
$522.000
250
$4.94
$1,235.000
500
$4.87
$2,435.000
1,000
$4.75
$4,750.000
2,500
$4.68
$11,700.000
5,000
+
$4.61
$23,050.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
747497-4
50 PLUG RA/MS STD (SL)
HBL2515
LKG FLG-INLT, 20A 120/208V, L21-20P, WH
PN2222A-A
Bipolar (BJT) Transistor - NPN - 40V - 600mA - 300MHz - 625mW - Through Hole - TO-92.
F40J5R0E
Res Wirewound 5 Ohm 5% 40W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
850F750E
Res Wirewound 750 Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Chassis Mount