Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3026036
Alias/AKA:
EB 3-OTTA 6
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack:
10
Type:
Insertion Bridge
Pitch:
11.1 mm
Number of Contacts:
3
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Insertion bridge - pitch: 11.1 mm - number of positions: 3 - color: gray
Search Keywords:
3026036
IN STOCK:
96
Can Ship immediately
Manufacturer Stock:
199
can ship
10/28/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
can ship
11/18/24
Quantity
Unit Price
Ext. Price
10
$3.64
$36.400
50
$3.23
$161.500
100
$2.95
$295.000
250
$2.80
$700.000
500
$2.63
$1,315.000
1,000
$2.59
$2,590.000
2,500
$2.55
$6,375.000
5,000
+
$2.51
$12,550.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
0790417
End cover - length: 43.5 mm - width: 1.5 mm - height: 40.8 mm - color: gray
5-146256-2
Board-To-Board Connector - 2.54 mm - 4 Contacts - Header - AMPMODU Mod II Series - Through...
0790433
Bolt connection terminal block - nom. voltage: 800 V - nominal current: 41 A - connection ...
6-103908-4
Header - Male Pin - 15 Position - 1 Row - 0.100" (2.54mm) Pitch - Board to Board/Cable - L...
EW50RAGU-3P020B
Circuit Breaker Hydraulic Magnetic 3Pole 20A 440VAC