help desk software
DATA SHEET

3026476

Phoenix Contact

Support bracket - Bracket for busbars - set every 20 cm - length: 10 mm - width: 56 mm - height: 20 mm - number of positions: 2 - color: silver

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3026476
Alias/AKA:
AB-SK/E
RoHS:
Yes
HTS:
7616995190
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Support bracket - Bracket for busbars - set every 20 cm - length: 10 mm - width: 56 mm - height: 20 mm - number of positions: 2 - color: silver
Search Keywords:
3026476
IN STOCK: 0
Manufacturer Stock:
74   can ship 12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks can ship 12/5/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.49
$34.900
50
$3.10
$155.000
250
$2.74
$685.000
500
$2.59
$1,295.000
1,000
$2.56
$2,560.000
2,500
$2.49
$6,225.000
5,000
$2.46
$12,300.000
7,500 +
$2.42
$18,150.000
Tools/3D Models
Product Guides