3026696
Phoenix ContactFeed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Screw connection - number of connections: 2 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - color: red - mounting type: NS 35/7,5 - NS 35/15 - NS 32 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3026696
Alias/AKA:
UK 5 N RD
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Feed-Through Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
800 V
Maximum Current Rating:
32 A
Wire Size:
10-24 AWG
Operating Temperature:
N/A
Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Screw connection - number of connections: 2 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - color: red - mounting type: NS 35/7,5 - NS 35/15 - NS 32
Search Keywords:
3026696
IN STOCK:
155
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
50
$2.97
$148.500
100
$2.93
$293.000
250
$2.71
$677.500
500
$2.64
$1,320.000
1,000
$2.60
$2,600.000
2,500
$2.54
$6,350.000
5,000
$2.51
$12,550.000
7,500
+
$2.47
$18,525.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
0800886
Phoenix Contact DIN Rail End Clamp; E/NS 35 N; for 35mm DIN Rail; Screw Terminal; Gray
3004388
Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection met...
3007327
Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection met...