3026900
Phoenix ContactSupport bracket - Bracket for busbars - set every 20 cm - length: 150 mm - width: 8.2 mm - number of positions: 2 - color: gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3026900
Alias/AKA:
AB-SK 65-D
RoHS:
Yes
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
This support bracket by PHOENIX CONTACT (part number 3026900) is specifically designed for busbars. Each bracket is set every 20 cm and has a length of 150 mm and a width of 8.2 mm. The set includes 2 positions, providing sturdy support for your busbars. The color of the bracket is gray, making it versatile and easy to integrate into various settings.
Search Keywords:
3026900
IN STOCK:
0
On Order:
100
can ship 1/9/25
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$12.51
$62.550
25
$11.16
$279.000
50
$10.36
$518.000
100
$9.94
$994.000
250
$9.67
$2,417.500
500
$9.42
$4,710.000
1,000
+
$9.28
$9,280.000
Product Guides