3026997
Phoenix ContactShield connection clamp - for shield on busbars - contact resistance < 1 mΩ
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3026997
Alias/AKA:
SK 28
RoHS:
Yes
HTS:
8536908585
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Shield Clamp
Dimension:
N/A
Operating Temperature:
N/A
Shield connection clamp - for shield on busbars - contact resistance < 1 mΩ
Search Keywords:
3026997
IN STOCK:
35
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$18.23
$182.300
30
$17.26
$517.800
50
$16.60
$830.000
100
$16.19
$1,619.000
250
$15.81
$3,952.500
500
$15.57
$7,785.000
1,000
+
$15.26
$15,260.000
Product Guides
Accessories
AB/SS
Support bracket made from insulation material - with retaining screw - can be used with ei ...
AB-SK
Support bracket for busbars
AKG 4 BK
Connection terminal block - connection method: Screw connection - load current: 41 A - cro ...
AKG 4 GNYE
Connection terminal block - connection method: Screw connection - load current: 41 A - cro ...
NLS-CU 3/10 SN 1000MM
Neutral busbar - width: 10 mm - height: 3 mm - DIN VDE 0611-4: 1991-02 - material: Copper ...
AK 4
Connection terminal block - connection method: Screw connection - load current: 41 A - cro ...