help desk software
DATA SHEET

3030255

Phoenix Contact

Plug-in bridge - pitch: 6.2 mm - width: 23.1 mm - number of positions: 4 - color: red

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3030255
Alias/AKA:
FBS 4-6
RoHS:
Yes
HTS:
8536698000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Plug-In Bridge
Pitch:
6.2 mm
Number of Contacts:
4
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Plug-in bridge, pitch: 6.2 mm, width: 23.1 mm, number of positions: 4, color: red, Maximum load current: 32 A (The current values for the jumpers can deviate when used in different modular terminal blocks)
Search Keywords:
3030255
IN STOCK: 851
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$2.08
$104.000
250
$1.85
$462.500
500
$1.77
$885.000
1,000
$1.72
$1,720.000
2,500
$1.68
$4,200.000
5,000
$1.65
$8,250.000
7,500
$1.63
$12,225.000
10,000 +
$1.60
$16,000.000
Tools/3D Models
Product Guides