3030365
Phoenix ContactPlug-in bridge - pitch: 6.2 mm - width: 122.3 mm - number of positions: 20 - color: red .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3030365
Alias/AKA:
FBS 20-6
RoHS:
Yes
HTS:
8536698000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Plug-In Bridge
Pitch:
6.2 mm
Number of Contacts:
20
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The bridges from 2 to 50 poles can bridge these CLIPLINE complete bridge inlets up to 50 terminals in a single operation. Type Terminal Block, Cross Connection
Number of Positions 20
Pitch 0.244" (6.20mm)
Style Flat Pins
Search Keywords:
3030365
IN STOCK:
741
Can Ship immediately
Manufacturer Stock:
44
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
10
$10.79
$107.900
30
$10.29
$308.700
50
$9.55
$477.500
100
$9.16
$916.000
250
$8.92
$2,230.000
500
$8.69
$4,345.000
1,000
+
$8.56
$8,560.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1-66101-7
Socket Contact - Multimate III+ Series - 16 to 18 AWG - Brass Contact with 15.0µin (0.38µm...
35772
TERMINAL,SOLIS R 12-10 1/4
66261-2
Contact - Multimate - Type XII Series - Pin - Crimp - 12 AWG - Gold Plated Contacts.
66740-6
Power Contact - Stamped - Socket - 16 AWG / 14 to 12 AWG Wire Size, 2 to 3 mm² / 1.25 to 1...
900-6
Klein Tools Folding Wood Ruler Yellow with Black Markings 6