Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3030459
Alias/AKA:
D-STTB 2 5
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
End Cover
Dimension:
67.5 x 2.2 x 47.5 mm
Operating Temperature:
N/A
End cover - length: 67.5 mm - width: 2.2 mm - height: 47.5 mm - color: gray
Search Keywords:
3030459
IN STOCK:
660
Can Ship immediately
Manufacturer Stock:
658
can ship
12/2/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
50
$1.140
$57.000
250
$0.950
$237.500
500
$0.936
$468.000
1,000
$0.859
$859.000
2,500
$0.836
$2,090.000
5,000
$0.814
$4,070.000
7,500
$0.802
$6,015.000
10,000
+
$0.790
$7,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0800886
Phoenix Contact DIN Rail End Clamp; E/NS 35 N; for 35mm DIN Rail; Screw Terminal; Gray
0203263
Fixed bridge - pitch: 8 mm - number of positions: 10 - color: silver
2961448
Plug-in miniature power relay - with power contact - 2 PDTs - input voltage 120 V AC
0801733
Phoenix Contact Montagerail, geboord NS 35/ 7, 5 PERF 2000MM - 0801733
0712275
Circuit Breaker; Therm Min; Term Blck; Cur-Rtg 6A; Plug-In; Vol-Rtg 250/65VAC/VDC