Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3030462
Alias/AKA:
D-STTB 4
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Cover
Dimension:
N/A
Operating Temperature:
N/A
End cover - length: 83.5 mm - width: 2.2 mm - height: 39.7 mm - color: gray
Search Keywords:
3030462
IN STOCK:
400
Can Ship immediately
Manufacturer Stock:
172
can ship
12/2/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
50
$1.150
$57.500
250
$0.958
$239.500
500
$0.944
$472.000
1,000
$0.866
$866.000
2,500
$0.843
$2,107.500
5,000
$0.821
$4,105.000
7,500
$0.809
$6,067.500
10,000
+
$0.797
$7,970.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2961192
Plug-in miniature power relay - with power contact - 2 PDTs - input voltage 24 V DC
3030255
Plug-in bridge - pitch: 6.2 mm - width: 23.1 mm - number of positions: 4 - color: red
103000A01F120
Cable Assembly Pigtail 3.66m 16AWG Circular 3 POS F Mini-Change® Bag
3211786
Double-level terminal block - connection method: Push-in connection - cross section: 0.2 m...