3030747
Phoenix ContactPartition plate - length: 88.7 mm - width: 2 mm - height: 53 mm - color: gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3030747
RoHS:
Yes
HTS:
8547200000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Partition Plate
Dimension:
88.7 x 2 x 53 mm
Operating Temperature:
N/A
Partition plate - length: 88.7 mm - width: 2 mm - height: 53 mm - color: gray
Search Keywords:
3030747
IN STOCK:
409
Can Ship immediately
Manufacturer Stock:
541
can ship
10/28/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
can ship
11/18/24
Quantity
Unit Price
Ext. Price
50
$1.219
$60.950
250
$1.137
$284.250
500
$1.088
$544.000
1,000
$1.026
$1,026.000
2,500
$1.011
$2,527.500
5,000
$0.996
$4,980.000
7,500
$0.981
$7,357.500
10,000
+
$0.966
$9,660.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
CGB193
Cable Accessories Gland Nut and Bushing Steel
PBPA19005BK2
rack - aluminum panel
0203137
Insertion bridge - pitch: 10 mm - number of positions: 10 - color: gray
2TL1-3D
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...
0800886
End clamp - width: 9.5 mm - color: gray