help desk software
DATA SHEET

3030831

Phoenix Contact

Support bracket - Bracket for busbars - set every 20 cm - pitch: 200 mm - length: 97 mm - width: 2 mm - height: 52 mm - number of positions: 1 - color: blue

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3030831
Alias/AKA:
AB-STI/3
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued
Support bracket - Bracket for busbars - set every 20 cm - pitch: 200 mm - length: 97 mm - width: 2 mm - height: 52 mm - number of positions: 1 - color: blue
Search Keywords:
3030831
   This product has been discontinued by the supplier
Minimum Order:
25
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides