help desk software
DATA SHEET

3030844

Phoenix Contact

End cover - length: 97 mm - width: 2.2 mm - height: 50.5 mm - color: gray

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3030844
Alias/AKA:
D-STI/3
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
End Cover
Dimension:
97 x 2.2 x 50.5 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued
End cover - length: 97 mm - width: 2.2 mm - height: 50.5 mm - color: gray
Search Keywords:
3030844
  This product is discontinued, but still in stock
IN STOCK: 35
Can Ship immediately
Minimum Order:
30
Multiple:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$1.278
$38.340
250
$1.071
$267.750
500
$1.055
$527.500
1,000
$0.972
$972.000
2,500
$0.947
$2,367.500
5,000
$0.923
$4,615.000
7,500
$0.909
$6,817.500
10,000 +
$0.896
$8,960.000
Tools/3D Models
Product Guides