3031076
Phoenix ContactFeed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.08 mm² - 1.5 mm² - AWG: 28 - 16 - width: 4.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3031076
Alias/AKA:
ST 1 5
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Type:
Feed-Through Terminal Block
Mounting:
T DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
500 V
Maximum Current Rating:
17.5 A
Wire Size:
16-28 AWG
Operating Temperature:
N/A
Feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.08 mm² - 1.5 mm² - AWG: 28 - 16 - width: 4.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords:
3031076
IN STOCK:
500
Can Ship immediately
Manufacturer Stock:
10,831
can ship
8/12/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
can ship
9/4/24
Quantity
Unit Price
Ext. Price
50
$1.418
$70.900
250
$1.373
$343.250
500
$1.337
$668.500
1,000
$1.261
$1,261.000
2,500
$1.255
$3,137.500
5,000
$1.248
$6,240.000
7,500
$1.242
$9,315.000
10,000
+
$1.236
$12,360.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![U5125](https://www.masterelectronics.com/images/parts/largeimages/10582876.jpg)
U5125
Switch Access Push Button Switch Silicone Boot
![0690700000](https://www.masterelectronics.com/images/parts/largeimages/12747853.jpg)
0690700000
Wire Ferrule - Single Wire - 20 AWG - 0.5 mm² - 8 mm - Orange.
![3031089](https://www.masterelectronics.com/images/parts/largeimages/12157457.jpg)
3031089
Feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection m...
![3037025](https://www.masterelectronics.com/images/parts/largeimages/12157717.jpg)
3037025
Feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection m...