3031157
Phoenix ContactDouble-level spring-cage terminal block - connection method: Spring-cage connection - cross section: 0.08 mm² - 1.5 mm² - AWG: 28 - 16 - width: 4.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3031157
Alias/AKA:
STTB 1 5
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Spring Cage
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
500 V
Maximum Current Rating:
17.5 A
Wire Size:
16-28 AWG
Operating Temperature:
N/A
Double-level spring-cage terminal block - connection method: Spring-cage connection - cross section: 0.08 mm² - 1.5 mm² - AWG: 28 - 16 - width: 4.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords:
3031157
IN STOCK:
300
Ships today, if you order in
Manufacturer Stock:
19,658
can ship
12/9/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
50
$2.35
$117.500
100
$2.31
$231.000
250
$2.22
$555.000
500
$2.14
$1,070.000
1,000
$2.10
$2,100.000
2,500
$2.07
$5,175.000
5,000
$2.04
$10,200.000
7,500
+
$2.01
$15,075.000
Product Guides
CUSTOMERS
ALSO BOUGHT
OF121JE
Res Carbon Composition 120 Ohm 5% 0.5W(1/2W) Molded AXL
3031128
Feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection m...
1861090000
Sensor actuator cable, M12-flange plug, straight to open end, 4 pole, 0.5 m, PUR, 4 A, 186...
3209015
Sensor/actuator terminal block - nom. voltage: 250 V - nominal current: 18 A - connection ...
BAVR-17/12
Cable Accessories Conduit Polyamide 6/6 Black