3031209
Phoenix ContactGround modular terminal block - connection method: Spring-cage connection - number of connections: 4 - cross section: 0.08 mm² - 1.5 mm² - AWG: 28 - 16 - width: 4.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3031209
Alias/AKA:
ST 1 5-QUATTRO-PE
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Spring Cage
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
16-28 AWG
Operating Temperature:
N/A
Ground modular terminal block - connection method: Spring-cage connection - number of connections: 4 - cross section: 0.08 mm² - 1.5 mm² - AWG: 28 - 16 - width: 4.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15
Search Keywords:
3031209
IN STOCK:
50
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$8.31
$41.550
25
$6.92
$173.000
50
$6.82
$341.000
100
$6.53
$653.000
250
$6.09
$1,522.500
500
$6.00
$3,000.000
1,000
$5.91
$5,910.000
2,500
+
$5.79
$14,475.000
Product Guides
CUSTOMERS
ALSO BOUGHT
C2LG6
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - 57.2 mm - 8.9...
F3X4LG6
Type F narrow slot wire duct gray with protective film cover - Light slotted (Raceway) - B...
DRD33LG6
Panduct® PanelMax™ DIN rail wiring duct (base, covers and DIN rail fasteners), 3" height, ...
CT4BK18-M
Cable Ties, Miniature Black 19.1mm 80.06N Bag
3046152
Knife disconnect terminal block - with actuation latch - nom. voltage: 500 V - nominal cur...