3031212
Phoenix ContactFeed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3031212
Alias/AKA:
ST 2 5
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Feed-Through Terminal Block
Mounting:
G DIN Rail,T DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
800 V
Maximum Current Rating:
24 A
Wire Size:
12-28 AWG
Operating Temperature:
N/A
The 3031212 is a Terminal Block Connector Type: Wire to Wire
Number of Positions: 2 Position
Current Rating: 24 A
Voltage Rating: 800 V
Wire Gauge Range: 28 AWG to 12 AWG
Connection Method: Spring Cage
Color: Gray
Flammability Rating: UL 94 V-0
Length: 48.5 mm
Width: 5.2 mm
Height: 44 mm
Series: ST
Packaging: Bulk
Search Keywords:
3031212
IN STOCK:
1,150
Can Ship immediately
Manufacturer Stock:
67,757
can ship
12/9/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
50
$1.46
$73.000
250
$1.40
$350.000
500
$1.38
$690.000
1,000
$1.35
$1,350.000
2,500
$1.33
$3,325.000
5,000
$1.31
$6,550.000
7,500
$1.29
$9,675.000
10,000
+
$1.28
$12,800.000
Product Guides
Accessories
0201676
Insulating sleeve - color: red
0201744
Accessory Type = Test Plug / Accessory Colour = Silver / Standards Met = EAC / Poles = 1
0808642
Terminal Block Marker Strip, White, Unprinted, Zack, ZB/ZBF Series | Phoenix Contact 08086 ...
1050004
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
1206421
DIN Rail - 35mmx7.5mm - Slotted - 2m
1206586
DIN Rail - 35mmx15mm - Unslotted - Steel 2m
3022276
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
3030161
Plug-in bridge - pitch: 5.2 mm - length: 22.7 mm - width: 9 mm - number of positions: 2 - ...
3030174
Plug-in bridge - pitch: 5.2 mm - length: 22.7 mm - width: 14.2 mm - number of positions: 3 ...
3002843
Insulating sleeve - color: white
3030417
End cover - length: 48.6 mm - width: 2.2 mm - height: 29.1 mm - color: gray
3030721
Partition plate - length: 59.8 mm - width: 2 mm - height: 39 mm - color: gray
3030941
Warning cover - 5-pos. - for terminal width: 5.2 mm
0801733
Phoenix Contact Montagerail, geboord NS 35/ 7, 5 PERF 2000MM - 0801733
1201730
DIN Rail - 35mmx15mm - Slotted - 2m
3038723
Test plugs - color: red
3038943
Reducing bridge - pitch: 7.1 mm - length: 22.7 mm - width: 10.4 mm - number of positions: ...
3035977
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
3035980
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
CUSTOMERS
ALSO BOUGHT
0800886
Phoenix Contact DIN Rail End Clamp; E/NS 35 N; for 35mm DIN Rail; Screw Terminal; Gray
PXA911/07/P
Circular Connector - Buccaneer 900 Series - Cable Mount Plug - 7 Contacts - Screw Pin.
AR22V0R-02R
Switch Emergency Stop N.C. DPST Mushroom Button 30N Screw Panel Mount
E79-00A
Panel Mount Push Button - Momentary - DPDT - 10A@125/250 VAC - Quick Connect - UL
0800307
Connector Accessories Terminal Strip Marker Carriers Polyamide Gray