3031539
Phoenix ContactDouble-level terminal block - With equipotential bonder - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3031539
Alias/AKA:
STTB 2 5-PV
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Double-Level Terminal Block
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Maximum Voltage Rating:
500 V
Maximum Current Rating:
22 A
Wire Size:
12-28 AWG
Operating Temperature:
N/A
Double-level terminal block - With equipotential bonder - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords:
3031539
IN STOCK:
200
Can Ship immediately
Manufacturer Stock:
894
can ship
11/25/24
Minimum Order:
5
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
5
$10.38
$51.900
25
$9.33
$233.250
50
$8.71
$435.500
100
$8.38
$838.000
250
$8.17
$2,042.500
500
$7.98
$3,990.000
1,000
+
$7.86
$7,860.000
Product Guides