Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3032114
Alias/AKA:
FBS 50-5 BU
RoHS:
Yes
HTS:
8536698000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Jumper
Pitch:
N/A
Number of Contacts:
50
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Plug-in bridge - pitch: 5.2 mm - number of positions: 50 - color: blue
Search Keywords:
3032114
IN STOCK:
30
Can Ship immediately
Manufacturer Stock:
744
can ship
12/2/24
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$26.99
$26.990
10
$22.84
$228.400
30
$22.49
$674.700
50
$21.32
$1,066.000
100
$20.14
$2,014.000
250
$19.09
$4,772.500
500
+
$18.49
$9,245.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0800886
Phoenix Contact DIN Rail End Clamp; E/NS 35 N; for 35mm DIN Rail; Screw Terminal; Gray
1050020:0001
Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 1 ... 10...
1050020:0011
Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 11 ... 2...
1050020:0021
Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 21 ... 3...
1050020:0031
Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 31 ... 4...