3032211
Phoenix ContactPlug-in bridge - pitch: 6.2 mm - width: 308.3 mm - number of positions: 50 - color: blue
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3032211
Alias/AKA:
FBS 50-6 BU
RoHS:
Yes
HTS:
8536698000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
10
Type:
Jumper
Pitch:
6.2 mm
Number of Contacts:
50
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Thanks to Phoenix Contact's 3032211 connector, you will be able to easily short-circuit or configure electronic components in many ways within your circuit. This M connector has 50 M contacts. It has a straight body orientation. It has a male type gender.
Search Keywords:
3032211
IN STOCK:
26
Can Ship immediately
Manufacturer Stock:
227
can ship
10/28/24
Factory Lead-Time
5 Weeks
can ship
11/18/24
Quantity
Unit Price
Ext. Price
1
$29.84
$29.840
5
$25.70
$128.500
30
$24.45
$733.500
50
$23.17
$1,158.500
100
$21.89
$2,189.000
250
$20.88
$5,220.000
500
+
$20.56
$10,280.000
CUSTOMERS
ALSO BOUGHT
1413285
Partition plate - length: 83 mm - width: 2 mm - height: 60 mm - color: gray
1206573
DIN rail end piece - for DIN rail NS 35/15
2715940
Insertion bridge - pitch: 6.2 mm - number of positions: 80 - color: blue
3032224
Plug-in bridge - pitch: 6.2 mm - width: 308.3 mm - number of positions: 50 - color: red
3044759
Ground modular terminal block - connection method: Screw connection - cross section: 0.14 ...