3032237
Phoenix ContactPlug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3032237
Alias/AKA:
FBS 2-6 GY
RoHS:
Yes
HTS:
8536698000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: gray
Search Keywords:
3032237
IN STOCK:
925
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
50
$0.991
$49.550
250
$0.639
$159.750
500
$0.578
$289.000
1,000
$0.555
$555.000
2,500
$0.532
$1,330.000
5,000
$0.527
$2,635.000
7,500
$0.522
$3,915.000
10,000
+
$0.517
$5,170.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3030284
Plug-in bridge - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: red
1521339
Connector - Universal - 4-position - Plug straight 7/8"-UNF - A-coded - Screw connection -...
1-66101-7
Socket Contact - Multimate III+ Series - 16 to 18 AWG - Brass Contact with 15.0µin (0.38µm...
66261-2
Contact - Multimate - Type XII Series - Pin - Crimp - 12 AWG - Gold Plated Contacts.
3030336
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: red