3032253
Phoenix ContactPlug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3032253
Alias/AKA:
FBS 10-6 GY
RoHS:
Yes
HTS:
8536698000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Plug-In Bridge
Pitch:
6.2 mm
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Plug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: gray
Search Keywords:
3032253
IN STOCK:
130
Can Ship immediately
Manufacturer Stock:
1,139
can ship
12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
10
$6.08
$60.800
30
$5.07
$152.100
100
$4.78
$478.000
250
$4.52
$1,130.000
500
$4.45
$2,225.000
1,000
$4.34
$4,340.000
2,500
$4.28
$10,700.000
5,000
+
$4.21
$21,050.000
Product Guides
CUSTOMERS
ALSO BOUGHT
8121SD9AGE
Snap-acting Momentary Pushbutton Switches
101-5030-09-201
101 Series, 17/32" MH Black Nickel T-1 3/4 Midget Flange PMI Base
3004249
Fuse terminal block for cartridge fuse insert - cross section: 0.5 - 16 mm² - AWG: 26 - 8 ...
1656288
Cable Assembly D-Sub 5m D-Subminiature to D-Subminiature 15 to 15 POS M-F
NHD-240128WG-BTMI-VZ#
LCD Graphic Display - 240 x 128 Pixels - 5.0V - 8-Bit Parallel - Controller: RA6963N1 - 1x...