3032350
Phoenix ContactQuick-fit end bracket - inflammability class V0 according to UL 94 - for DIN rail NS 35/7,5 or NS 35/15 - can be marked with UC-TM 5 - UC-TMF 5 - KLM 2 - KLM3 - and KML3L - parking for FBS...5 - FBS...6 - KSS 5 - KSS 6 - width: 5.15 mm - color: gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3032350
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
N/A
Dimension:
N/A
Operating Temperature:
N/A
The PHOENIX CONTACT Part 3032350 is a Quick-fit end bracket designed for DIN rail NS 35/7,5 or NS 35/15. This bracket is made with inflammability class V0 according to UL 94 standards, ensuring superior safety. It can be easily marked with UC-TM 5, UC-TMF 5, KLM 2, KLM3, and KML3L for easy identification. The bracket also features parking for FBS...5, FBS...6, KSS 5, and KSS 6 components. With a width of 5.15 mm and a sleek gray color, this end bracket is a versatile and practical solution for your DIN rail applications.
Search Keywords:
3032350
IN STOCK:
1,150
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
50
$1.250
$62.500
250
$1.042
$260.500
500
$1.026
$513.000
1,000
$0.942
$942.000
2,500
$0.917
$2,292.500
5,000
$0.893
$4,465.000
7,500
$0.879
$6,592.500
10,000
+
$0.866
$8,660.000
Product Guides
Product Changes
Accessories
B-STIFT
Marker pen - for manual labeling of unprinted Zack strips - smear-proof and waterproof - l ...
KLM 2
Terminal strip marker carrier - gray - unlabeled - mounting type: plug in - lettering fiel ...
KLM 3
Terminal strip marker carrier - height-adjustable - for end brackets CLIPFIX 15 - CLIPFIX ...
UCT-EM (30X5) YE
Marker for end clamp - Sheet - yellow - unlabeled - can be labeled with: TOPMARK NEO - TOP ...
UCT-TMF 5
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
ZB 5 :UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
ZB 5 CUS
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
UC-TMF 5
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
UC-TM 5
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
UCT-EM (30X5)
Marker for end clamp - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPM ...
UCT-TM 5
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
ZBF 5:UNBEDRUCKT
Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS ...
ZBF 5 CUS
Zack Marker strip - flat - can be ordered: Strip - white - labeled according to customer s ...
ZB 5,LGS:GLEICHE ZAHLEN
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed hor ...
UC-TMF 5 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
UC-TM 5 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
CUSTOMERS
ALSO BOUGHT
25-13936
Switch Connector - SVR Series Rocker Switches - SVR Series.
1658642-1
HDP-20,PLUG,SIZE 1, 9 POSN,CLI
78G01T
Dip Switch - 3PST - 1 Position - 150mA 30VDC - Slide (Standard) Actuator - Raised Actuator...
211767-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 9 Contacts - Thermoplastic B...
206429-1
This plug from TE comes from their Circular Plastic Connectors for Commercial Signal and P...