3033139
Phoenix ContactPotential collective terminal - nom. voltage: 800 V - nominal current: 55 A - connection method: Screw connection - Spring-cage connection - number of connections: 5 - cross section: 0.5 mm² - 16 mm² - AWG: 20 - 6 - width: 10.3 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3033139
Alias/AKA:
STU 10/ 4X2 5
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Feed-Through Modular Terminal Block
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
800 V
Maximum Current Rating:
55 A
Wire Size:
6-20 AWG
Operating Temperature:
N/A
Potential collective terminal - nom. voltage: 800 V - nominal current: 55 A - connection method: Screw connection - Spring-cage connection - number of connections: 5 - cross section: 0.5 mm² - 16 mm² - AWG: 20 - 6 - width: 10.3 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords:
3033139
IN STOCK:
103
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$8.27
$41.350
25
$6.97
$174.250
50
$6.87
$343.500
100
$6.60
$660.000
250
$6.19
$1,547.500
500
$6.10
$3,050.000
1,000
$6.01
$6,010.000
2,500
+
$5.90
$14,750.000
Product Guides
CUSTOMERS
ALSO BOUGHT
Q8F1BXXR24E
Panel Mount LED Indicator - 8mm - Red - 24VDC @ 20mA - Flush - Black Bezel - Solder Lugs/F...
2321-H-RC
Inductor High Current Toroid 560uH/314.8uH 15% 1KHz 3.6A 140mOhm DCR RDL
7560K5
Switch Toggle - ON None OFF - DPST - Lever - Screw - 15A - 250VAC - 559.27VA - Panel Mount...
BK/GDC-2A
Fuse Miniature Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Glass Carton IMQ/UL
03-06-1038
Conn Housing RCP 3 POS 3.68mm Crimp ST Panel Mount Bag