3035288
Phoenix ContactFeed-through terminal block - nom. voltage: 1000 V - nominal current: 57 A - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.2 mm² - 16 mm² - AWG: 24 - 6 - width: 10.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3035288
Alias/AKA:
ST 10-TWIN
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Feed-Through Modular Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
3
Maximum Voltage Rating:
800 V
Maximum Current Rating:
57 A
Wire Size:
6-24 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 3035288 is a high-quality feed-through terminal block designed for reliable electrical connections. With a nominal voltage of 1000 V and a nominal current of 57 A, this terminal block is suitable for a wide range of applications. The connection method used is a spring-cage connection, which ensures secure and efficient wire connections. It can accommodate up to 3 connections and offers a wide cross-section range of 0.2 mm² to 16 mm², making it versatile for various wire sizes. The terminal block is compatible with AWG sizes ranging from 24 to 6, providing flexibility in wire gauge selection. Its compact width of 10.2 mm allows for space-saving installation. The color of the terminal block is gray, offering a neutral and professional appearance. It can be easily mounted on NS 35/7,5 or NS 35/15 DIN rails, providing convenient installation options. Overall, the PHOENIX CONTACT part 3035288 is a reliable and efficient terminal block solution for demanding electrical applications.
Search Keywords:
3035288
IN STOCK:
227
Can Ship immediately
Manufacturer Stock:
1,758
can ship
12/2/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
25
$6.10
$152.500
50
$6.01
$300.500
100
$5.78
$578.000
250
$5.42
$1,355.000
500
$5.34
$2,670.000
1,000
$5.26
$5,260.000
2,500
$5.17
$12,925.000
5,000
+
$5.09
$25,450.000
Product Guides
Accessories
FBS 5-10
Plug-in bridge - pitch: 10.2 mm - number of positions: 5 - color: red
MPS-IH GY
Insulating sleeve - color: gray
MPS-IH BK
Insulating sleeve - color: black
MPS-MT
Test plugs - with solder connection up to 1 mm² conductor cross section - color: gray
MPS-IH BU
Insulating sleeve - color: blue
MPS-IH GN
Insulating sleeve - color: green
MPS-IH WH
Insulating sleeve - color: white
MPS-IH YE
Insulating sleeve - color: yellow
ZB10,QR:FORTL.ZAHLEN
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed ver ...
E/AL-NS 35
End clamp - for end support of UKH 50 to UKH 240 - is pushed onto DIN rail NS 35 and fixed ...
MPS-IH RD
Insulating sleeve - color: red
ST-IL
Operating decal for the ST terminal block
UC-TM 10
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
UCT-TM 10
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
UC-TM 10 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
WST 10/35
Warning cover - 5-pos. - for terminal widths of 10.2 mm - 12.2 mm - and 16 mm
ZB 10 CUS
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
D-ST 10-TWIN
End cover - length: 95.4 mm - width: 2.2 mm - height: 42.6 mm - color: gray
FBS 2-10
Plug-in bridge - pitch: 10.2 mm - number of positions: 2 - color: red
ZB 10:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
CUSTOMERS
ALSO BOUGHT
3035315
End cover - length: 95.4 mm - width: 2.2 mm - height: 42.6 mm - color: gray
3031429
Double-level spring-cage terminal block - connection method: Spring-cage connection - cros...
3005948
Plug-in bridge - pitch: 10.2 mm - number of positions: 5 - color: red
3036039
Protective conductor double-level terminal block - connection method: Spring-cage connecti...
3260145
Pick-off terminal block - For use with PTPOWER 50 - 95 - 150 - and 185 Power-Turn high-cur...