3035328
Phoenix ContactFeed-through terminal block - nom. voltage: 1000 V - nominal current: 76 A - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.2 mm² - 25 mm² - AWG: 24 - 4 - width: 12.2 mm - color: gray - mounting type: NS 35/15 - NS 35/7,5 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3035328
Alias/AKA:
ST 16-TWIN
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Feed-Through Modular Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
3
Maximum Voltage Rating:
800 V
Maximum Current Rating:
76 A
Wire Size:
4-24 AWG
Operating Temperature:
N/A
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 76 A - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.2 mm² - 25 mm² - AWG: 24 - 4 - width: 12.2 mm - color: gray - mounting type: NS 35/15 - NS 35/7,5
Search Keywords:
3035328
IN STOCK:
193
Can Ship immediately
Manufacturer Stock:
4,499
can ship
12/2/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
25
$6.51
$162.750
50
$6.41
$320.500
100
$6.14
$614.000
250
$5.73
$1,432.500
500
$5.64
$2,820.000
1,000
$5.56
$5,560.000
2,500
$5.44
$13,600.000
5,000
+
$5.36
$26,800.000
Product Guides
Accessories
D-ST 16-TWIN
End cover - length: 108 mm - width: 2.2 mm - height: 44 mm - color: gray
FBS 2-12
Plug-in bridge - pitch: 12 mm - number of positions: 2 - color: red
MPS-IH GY
Insulating sleeve - color: gray
MPS-MT
Test plugs - with solder connection up to 1 mm² conductor cross section - color: gray
MPS-IH BK
Insulating sleeve - color: black
MPS-IH BU
Insulating sleeve - color: blue
MPS-IH GN
Insulating sleeve - color: green
MPS-IH WH
Insulating sleeve - color: white
MPS-IH YE
Insulating sleeve - color: yellow
UC-TM 12 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
UC-TMF 12 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
ST-IL
Operating decal for the ST terminal block
UCT-TM 12
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
UCT-TMF 12
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
ZB 12:UNPRINTED
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
ZBF 12:UNBEDRUCKT
Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS ...
WST 10/35
Warning cover - 5-pos. - for terminal widths of 10.2 mm - 12.2 mm - and 16 mm
ZB 12 CUS
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
ZBF 12 CUS
Zack Marker strip - flat - can be ordered: Strip - white - labeled according to customer s ...
RB PTPOWER 35-ST 16
Reducing bridge - For bridging PTPOWER 35 to ST 16... or PT 16 N terminal blocks - pitch: ...
RB 16-6
Reducing bridge - pitch: 12.2 mm - number of positions: 2 - color: red
E/AL-NS 35
End clamp - for end support of UKH 50 to UKH 240 - is pushed onto DIN rail NS 35 and fixed ...
MPS-IH RD
Insulating sleeve - color: red
UC-TM 12
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
UC-TMF 12
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...