3035697
Phoenix ContactComponent terminal block - with integrated P1000M diode - connection method: Push-in connection - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 10 - width: 8.2 mm - color: gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3035697
Alias/AKA:
PTME 6-DIO/L-R HV
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Component Terminal Block
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
2
Maximum Voltage Rating:
1000 V
Maximum Current Rating:
5 A
Wire Size:
8-20 AWG
Operating Temperature:
N/A
Component terminal block - with integrated P1000M diode - connection method: Push-in connection - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 10 - width: 8.2 mm - color: gray
Search Keywords:
3035697
IN STOCK:
33
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$16.66
$83.300
25
$14.87
$371.750
50
$13.80
$690.000
100
$13.06
$1,306.000
250
$12.86
$3,215.000
500
$12.55
$6,275.000
1,000
+
$12.36
$12,360.000
Product Guides
Accessories
APH-ME
Cover profile carrier - for mounting on NS 35/7,5 DIN rail - for fixing the AP-ME cover pr ...
CLIPFIX 35-5
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
AH-ME
Cover - for the contact- and dust-protected encapsulation of the components
CARRIER 35-8
Partition plate - width: 8.2 mm - material: PA - length: 99.8 mm - With storage option for ...
APT-ME
Cover profile carrier for mounting on NS 35/7.5 DIN rail for attaching the cover profile A ...
FBS 4-8 GY
Plug-in bridge - pitch: 8.2 mm - width: 31.1 mm - number of positions: 4 - color: gray
DP-STMED 6
Spacer plate - length: 100.8 mm - width: 8.2 mm - color: gray
FBS 6-8 BU
Plug-in bridge - pitch: 8.2 mm - width: 47.5 mm - number of positions: 6 - color: blue
FBS 1/4/7/10-8
Plug-in bridge - pitch: 8.2 mm - width: 80.3 mm - number of positions: 10 - pin assignment ...
FBS 1/3/5-8
Plug-in bridge - pitch: 8.2 mm - width: 39.3 mm - number of positions: 5 - pin assignment: ...
FBS 3-8 BU
Plug-in bridge - pitch: 8.2 mm - width: 22.9 mm - number of positions: 3 - color: blue
D-DTME 6
End cover - length: 99.8 mm - width: 2.2 mm - height: 49.6 mm - color: gray
FBS 3-8 GY
Plug-in bridge - pitch: 8.2 mm - width: 22.9 mm - number of positions: 3 - color: gray
E/NS 35 N
End clamp - width: 9.5 mm - color: gray
NS 35/15 WH PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
FBS 10-8 BU
Plug-in bridge - pitch: 8.2 mm - width: 80.3 mm - number of positions: 10 - color: blue
FBS 10-8 GY
Plug-in bridge - pitch: 8.2 mm - width: 80.3 mm - number of positions: 10 - color: gray
FBSR 16-8
Plug-in bridge - pitch: 8.2 mm - width: 129.5 mm - number of positions: 16 - color: red
FBSRH 3-8
Short-circuit connector - pitch: 8.2 mm - width: 22.9 mm - number of positions: 3 - color: ...
PAI-4-FIX BK
Test adapter - for 4 mm test plug and terminal blocks with 8.2 mm pitch - color: black
PAI-4-FIX BN
Test adapter - for 4 mm test plug and terminal blocks with 8.2 mm pitch - color: brown
PAI-4-FIX BU
Test adapter - for 4 mm test plug and terminal blocks with 8.2 mm pitch - color: blue
PAI-4-FIX GN
Test adapter - for 4 mm test plug and terminal blocks with 8.2 mm pitch - color: green
PAI-4-FIX GY
Test adapter - for 4 mm test plug and terminal blocks with 8.2 mm pitch - color: gray
PAI-4-FIX RD
Test adapter - for 4 mm test plug and terminal blocks with 8.2 mm pitch - color: red
ZB 8:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOT ...
CLIPFIX 35
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
NS 35/15 CAP
DIN rail end piece - for DIN rail NS 35/15
FBSR 2-8
Plug-in bridge - pitch: 8.2 mm - width: 14.8 mm - number of positions: 2 - color: red
FBS 2-8
Plug-in bridge - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: red
FBS 2-8 BU
Plug-in bridge - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: blue
FBS 3-8
Plug-in bridge - pitch: 8.2 mm - width: 22.9 mm - number of positions: 3 - color: red
FBSR 4-8
Plug-in bridge - pitch: 8.2 mm - width: 31.1 mm - number of positions: 4 - color: red
FBS 4-8
Plug-in bridge - pitch: 8.2 mm - width: 31.1 mm - number of positions: 4 - color: red
FBS 5-8
Plug-in bridge - pitch: 8.2 mm - width: 39.3 mm - number of positions: 5 - color: red
FBS 5-8 GY
Plug-in bridge - pitch: 8.2 mm - width: 39.3 mm - number of positions: 5 - color: gray
FBS 1/3-8
Plug-in bridge - pitch: 8.2 mm - width: 22.9 mm - number of positions: 3 - pin assignment: ...
FBS 6-8
Plug-in bridge - pitch: 8.2 mm - width: 47.5 mm - number of positions: 6 - color: red
FBS 6-8 GY
Plug-in bridge - pitch: 8.2 mm - width: 47.5 mm - number of positions: 6 - color: gray
FBS 1/4-8
Plug-in bridge - pitch: 8.2 mm - width: 31.1 mm - number of positions: 4 - pin assignment: ...
UC-TMF 8
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
CLIP-PROJECT PROFESSIONAL
Multilingual software for terminal strip configuration. A marking module enables the profe ...
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 ZN PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 ZN UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
FBS 10-8
Plug-in bridge - pitch: 8.2 mm - width: 80.3 mm - number of positions: 10 - color: red
FBSRH 2-8
Short-circuit connector - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: ...
FBSRH 4-8
Short-circuit connector - pitch: 8.2 mm - width: 31.1 mm - number of positions: 4 - color: ...
PAI-4-FIX OG
4 mm test adapter - for terminal blocks with 8.2 mm pitch
PAI-4-FIX VT
Test adapter - for 4 mm test plug and terminal blocks with 4.2 mm ... 8.2 mm pitch - color ...
PAI-4-FIX YE
Test adapter - for 4 mm test plug and terminal blocks with 8.2 mm pitch - color: yellow
PS-6
Test plugs - color: red
PT-IL
Operating decal for the push-in Technology
UCT-TM 8
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
UCT-TMF 8
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
ZBF 8:UNBEDRUCKT
Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS ...
ZB 8 CUS
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
ZBF 8 CUS
Zack Marker strip - flat - can be ordered: Strip - white - labeled according to customer s ...
ZB 8,LGS:FORTL.ZAHLEN
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed hor ...
ZB 8,QR:FORTL.ZAHLEN
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed ver ...
FBSR 10-8
Plug-in bridge - pitch: 8.2 mm - width: 80.3 mm - number of positions: 10 - color: red
NS 35/15 WH UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
FBS 2-8 GY
Plug-in bridge - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: gray
FBS 4-8 BU
Plug-in bridge - pitch: 8.2 mm - width: 31.1 mm - number of positions: 4 - color: blue
FBS 5-8 BU
Plug-in bridge - pitch: 8.2 mm - width: 39.3 mm - number of positions: 5 - color: blue
UC-TM 8
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
FBS 10-8 CT
Plug-in bridge - pitch: 8.2 mm - width: 80.3 mm - number of positions: 10 - color: orange
UC-TMF 8 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
UC-TM 8 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
CUSTOMERS
ALSO BOUGHT
1521339
Connector - Universal - 4-position - Plug straight 7/8"-UNF - A-coded - Screw connection -...
3032237
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: gray
2866776
AC/DC Power Supply Single-OUT 24V 20A 480W Medical
1353703
Conn Power Distribution Blocks F 3 POS Screw Panel Mount 950A
CH1351
Connector Cover - 1 Position - Hinged For POWR-BLOKS LD Series.