3035713
Phoenix ContactFeed-through terminal block - nom. voltage: 1000 V - nominal current: 41 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - width: 8.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3035713
Alias/AKA:
STMED 6
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Feed-Through Terminal Block
Mounting:
T DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
500 V
Maximum Current Rating:
41 A
Wire Size:
8-24 AWG
Operating Temperature:
N/A
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 41 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - width: 8.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords:
3035713
IN STOCK:
123
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$28.19
$28.190
5
$27.77
$138.850
10
$27.35
$273.500
13
$26.94
$350.220
25
$21.01
$525.250
38
$19.35
$735.300
50
+
$18.97
$948.500
Product Guides
Accessories
APH-ME
Cover profile carrier - for mounting on NS 35/7,5 DIN rail - for fixing the AP-ME cover pr ...
AH-ME
Cover - for the contact- and dust-protected encapsulation of the components
CARRIER 35-8
Partition plate - width: 8.2 mm - material: PA - length: 99.8 mm - With storage option for ...
APT-ME
Cover profile carrier for mounting on NS 35/7.5 DIN rail for attaching the cover profile A ...
FBS 3-8 BU
Plug-in bridge - pitch: 8.2 mm - width: 22.9 mm - number of positions: 3 - color: blue
FBS 4-8 GY
Plug-in bridge - pitch: 8.2 mm - width: 31.1 mm - number of positions: 4 - color: gray
FBS 6-8 BU
Plug-in bridge - pitch: 8.2 mm - width: 47.5 mm - number of positions: 6 - color: blue
FBS 1/3/5-8
Plug-in bridge - pitch: 8.2 mm - width: 39.3 mm - number of positions: 5 - pin assignment: ...
FBS 1/4/7/10-8
Plug-in bridge - pitch: 8.2 mm - width: 80.3 mm - number of positions: 10 - pin assignment ...
D-DTME 6
End cover - length: 99.8 mm - width: 2.2 mm - height: 49.6 mm - color: gray
FBS 10-8 BU
Plug-in bridge - pitch: 8.2 mm - width: 80.3 mm - number of positions: 10 - color: blue
FBSR 2-8
Plug-in bridge - pitch: 8.2 mm - width: 14.8 mm - number of positions: 2 - color: red
FBS 3-8
Plug-in bridge - pitch: 8.2 mm - width: 22.9 mm - number of positions: 3 - color: red
FBS 3-8 GY
Plug-in bridge - pitch: 8.2 mm - width: 22.9 mm - number of positions: 3 - color: gray
FBS 4-8
Plug-in bridge - pitch: 8.2 mm - width: 31.1 mm - number of positions: 4 - color: red
FBS 5-8
Plug-in bridge - pitch: 8.2 mm - width: 39.3 mm - number of positions: 5 - color: red
FBS 5-8 GY
Plug-in bridge - pitch: 8.2 mm - width: 39.3 mm - number of positions: 5 - color: gray
FBS 6-8 GY
Plug-in bridge - pitch: 8.2 mm - width: 47.5 mm - number of positions: 6 - color: gray
FBS 1/4-8
Plug-in bridge - pitch: 8.2 mm - width: 31.1 mm - number of positions: 4 - pin assignment: ...
FBSR 1/6/11/16-8
Plug-in bridge - non-adjacent - pitch: 8.2 mm - width: 129.5 mm - number of positions: 16 ...
FBSR 1/7/13/16-8
Plug-in bridge - non-adjacent - pitch: 8.2 mm - width: 129.5 mm - number of positions: 16 ...
FBS 10-8 GY
Plug-in bridge - pitch: 8.2 mm - width: 80.3 mm - number of positions: 10 - color: gray
FBSR 16-8
Plug-in bridge - pitch: 8.2 mm - width: 129.5 mm - number of positions: 16 - color: red
FBSRH 3-8
Short-circuit connector - pitch: 8.2 mm - width: 22.9 mm - number of positions: 3 - color: ...
PAI-4-FIX BK
Test adapter - for 4 mm test plug and terminal blocks with 8.2 mm pitch - color: black
PAI-4-FIX BN
Test adapter - for 4 mm test plug and terminal blocks with 8.2 mm pitch - color: brown
PAI-4-FIX BU
Test adapter - for 4 mm test plug and terminal blocks with 8.2 mm pitch - color: blue
PAI-4-FIX GN
Test adapter - for 4 mm test plug and terminal blocks with 8.2 mm pitch - color: green
PAI-4-FIX GY
Test adapter - for 4 mm test plug and terminal blocks with 8.2 mm pitch - color: gray
PAI-4-FIX OG
4 mm test adapter - for terminal blocks with 8.2 mm pitch
PAI-4-FIX RD
Test adapter - for 4 mm test plug and terminal blocks with 8.2 mm pitch - color: red
PS-6
Test plugs - color: red
SB-ME 2-8
Switching jumper - pitch: 8.2 mm - length: 24.7 mm - width: 16.4 mm - number of positions: ...
SB-ME 3-8
Switching jumper - pitch: 8.2 mm - length: 24.7 mm - width: 24.6 mm - number of positions: ...
SB-ME 4-8
Switching jumper - pitch: 8.2 mm - length: 24.7 mm - width: 32.8 mm - number of positions: ...
SB-MER 2-8
Switching jumper - pitch: 8.2 mm - length: 24.7 mm - width: 16.4 mm - number of positions: ...
SB-MER 3-8
Switching jumper - pitch: 8.2 mm - length: 24.7 mm - width: 24.6 mm - number of positions: ...
SB-MER 4-8
Switching jumper - pitch: 8.2 mm - length: 24.7 mm - width: 32.8 mm - number of positions: ...
ST-IL
Operating decal for the ST terminal block
FBS 2-8
Plug-in bridge - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: red
FBS 2-8 BU
Plug-in bridge - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: blue
FBSR 4-8
Plug-in bridge - pitch: 8.2 mm - width: 31.1 mm - number of positions: 4 - color: red
FBS 1/3-8
Plug-in bridge - pitch: 8.2 mm - width: 22.9 mm - number of positions: 3 - pin assignment: ...
FBS 6-8
Plug-in bridge - pitch: 8.2 mm - width: 47.5 mm - number of positions: 6 - color: red
FBSR 1/6/11/14-8
Plug-in bridge - non-adjacent - pitch: 8.2 mm - width: 129.5 mm - number of positions: 16 ...
E/AL-NS 35
End clamp - for end support of UKH 50 to UKH 240 - is pushed onto DIN rail NS 35 and fixed ...
FBS 10-8
Plug-in bridge - pitch: 8.2 mm - width: 80.3 mm - number of positions: 10 - color: red
FBSRH 2-8
Short-circuit connector - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: ...
FBSRH 4-8
Short-circuit connector - pitch: 8.2 mm - width: 31.1 mm - number of positions: 4 - color: ...
PAI-4-FIX VT
Test adapter - for 4 mm test plug and terminal blocks with 4.2 mm ... 8.2 mm pitch - color ...
PAI-4-FIX YE
Test adapter - for 4 mm test plug and terminal blocks with 8.2 mm pitch - color: yellow
FBSR 10-8
Plug-in bridge - pitch: 8.2 mm - width: 80.3 mm - number of positions: 10 - color: red
FBS 2-8 GY
Plug-in bridge - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: gray
FBS 4-8 BU
Plug-in bridge - pitch: 8.2 mm - width: 31.1 mm - number of positions: 4 - color: blue
FBS 5-8 BU
Plug-in bridge - pitch: 8.2 mm - width: 39.3 mm - number of positions: 5 - color: blue
FBS 10-8 CT
Plug-in bridge - pitch: 8.2 mm - width: 80.3 mm - number of positions: 10 - color: orange
CUSTOMERS
ALSO BOUGHT
20VT6
Power Line Filter 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
3031270
Double-level spring-cage terminal block - connection method: Spring-cage connection - cros...
2320157
Diode Redundancy Module - QUINT-DIODE/12-24DC/2X20/1X40
3214259
Multi-level terminal block - connection method: Screw connection - cross section: 0.14 mm²...