help desk software
DATA SHEET

3036042

Phoenix Contact

Multi-level terminal block - nom. voltage: 500 V - nominal current: 20 A - connection method: Spring-cage connection - number of connections: 6 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3036042
Alias/AKA:
ST 2 5-3L
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Spring Cage
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
500 V
Maximum Current Rating:
28 A
Wire Size:
12-24 AWG
Operating Temperature:
N/A
When you implement this spring cage 3036042 PCB terminal block from Phoenix Contact, you will get the best connections results for your circuit! This is a 6-row connector. It has a maximum voltage rating of 500 V. This device has a maximum current rating of 28 A. 3036042 is housed in polyamide. Its wire is 12-24 AWG. This product is 99.5 mm long, 65.5 mm tall and 5.2 mm deep.
Search Keywords:
3036042
IN STOCK: 668
Ships today, if you order in
Manufacturer Stock:
6,642   can ship 11/1/24
Minimum Order:
5
Factory Lead-Time
5 Weeks can ship 11/22/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.71
$33.550
25
$5.73
$143.250
50
$5.64
$282.000
100
$5.56
$556.000
250
$5.47
$1,367.500
500
$5.39
$2,695.000
1,000
$5.31
$5,310.000
2,500 +
$5.23
$13,075.000
Tools/3D Models
Product Guides