help desk software
DATA SHEET

3036055

Phoenix Contact

Motor terminal block - four-level - with PE foot - connection method: spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3036055
Alias/AKA:
ST 2 5-PE/3L
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Feed-Through Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
800 V
Maximum Current Rating:
26 A
Wire Size:
12-28 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 3036055 is a motor terminal block designed for easy and secure connections in motor control applications. It features a four-level design and comes with a PE foot for added safety. This terminal block utilizes a spring-cage connection method, allowing for quick and reliable wire connections. It has a versatile cross section range of 0.08 mm² to 4 mm², accommodating a wide range of wire sizes, and is compatible with AWG sizes 28 to 12. With a compact width of 5.2 mm, this terminal block can easily fit into tight spaces. The gray color adds a sleek and professional look to the installation. It can be mounted on NS 35/7,5 or NS 35/15 DIN rails for easy installation and organization.
Search Keywords:
3036055
IN STOCK: 165
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.19
$60.950
25
$11.61
$290.250
50
$10.95
$547.500
100
$10.34
$1,034.000
250
$10.19
$2,547.500
500
$9.92
$4,960.000
1,000 +
$9.47
$9,470.000
Tools/3D Models
Product Guides