3036097
Phoenix ContactSpring cage ground terminal block - nom. voltage: 500 V - nominal current: 22 A - connection method: Spring-cage connection - number of connections: 6 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3036097
Alias/AKA:
ST 2 5-PE/L/L
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Spring Cage
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
500 V
Maximum Current Rating:
28 A
Wire Size:
12-28 AWG
Operating Temperature:
N/A
Spring cage ground terminal block - nom. voltage: 500 V - nominal current: 22 A - connection method: Spring-cage connection - number of connections: 6 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords:
3036097
IN STOCK:
38
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$11.57
$57.850
25
$10.40
$260.000
50
$9.71
$485.500
100
$9.34
$934.000
250
$9.11
$2,277.500
500
$8.89
$4,445.000
1,000
+
$8.76
$8,760.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0808697:0001
Zack marker strip flat - 10-section - vertically labeled with the consecutive numbers: 1 ....
3030213
Plug-in bridge - pitch: 5.2 mm - length: 22.7 mm - width: 50.6 mm - number of positions: 1...
3036660
End cover - length: 99.5 mm - width: 2.2 mm - height: 50.3 mm - color: gray