3036136
Phoenix ContactGround modular terminal block - connection method: Spring-cage connection - number of connections: 2 - number of positions: 1 - cross section: 0.2 mm² - 16 mm² - AWG: 24 - 6 - width: 10.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3036136
Alias/AKA:
ST 10-PE
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Spring Cage
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
65 A
Wire Size:
6-24 AWG
Operating Temperature:
N/A
Ground modular terminal block - connection method: Spring-cage connection - number of connections: 2 - number of positions: 1 - cross section: 0.2 mm² - 16 mm² - AWG: 24 - 6 - width: 10.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15
Search Keywords:
3036136
IN STOCK:
20
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$10.49
$52.450
25
$9.36
$234.000
50
$8.69
$434.500
100
$8.33
$833.000
250
$8.11
$2,027.500
500
$7.90
$3,950.000
1,000
+
$7.78
$7,780.000
Product Guides
Accessories
D-ST 10
End cover - length: 71.5 mm - width: 2.2 mm - height: 49.9 mm - color: gray
FBS 5-10
Plug-in bridge - pitch: 10.2 mm - number of positions: 5 - color: red
ST-IL
Operating decal for the ST terminal block
E/AL-NS 35
End clamp - for end support of UKH 50 to UKH 240 - is pushed onto DIN rail NS 35 and fixed ...
FBS 2-10
Plug-in bridge - pitch: 10.2 mm - number of positions: 2 - color: red
CUSTOMERS
ALSO BOUGHT
10EMC1
Power Line Filter RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
30VK6
Power Line Filter General Purpose RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount
4414F
DC Fan Axial Ball Bearing - 24V - 12V to 28V - 100.1CFM - 43dB - 119 X 119 X 25.4mm - 2900...
2966171
PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and plug...
3005947
Plug-in bridge - pitch: 10.2 mm - number of positions: 2 - color: red