3036385
Phoenix ContactLever-type fuse terminal block - black - for 6.3 x 32 mm G fuse inserts .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3036385
Alias/AKA:
ST 4-HESI (6 3X32)
RoHS:
Yes
HTS:
8536904000
COO:
TR
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Fuse Terminal Block
Current Rating:
10A@CSA,15A@(CUL/UL)
Voltage Rating:
300V@(CSA/CUL/UL)
The PHOENIX CONTACT part 3036385 is a lever-type fuse terminal block designed for easy and secure connection of 6.3 x 32 mm G fuse inserts. This black terminal block provides a reliable and efficient solution for installing and replacing fuses in electrical systems. The lever-type design allows for effortless installation and removal of fuse inserts, saving time and effort. With its sturdy construction and high-quality materials, this terminal block ensures a secure and durable connection. It is suitable for various applications that require the use of 6.3 x 32 mm G fuse inserts. Whether you are working on industrial machinery, power distribution systems, or any other electrical project, the PHOENIX CONTACT part 3036385 lever-type fuse terminal block is a reliable choice to ensure the safety and functionality of your system.
Search Keywords:
3036385
IN STOCK:
161
Can Ship immediately
Manufacturer Stock:
61
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
5
$11.53
$57.650
25
$10.29
$257.250
50
$9.55
$477.500
100
$9.16
$916.000
250
$8.92
$2,230.000
500
$8.69
$4,345.000
1,000
+
$8.56
$8,560.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
CS1WEIP21
CJ-Series - EtherNet IP Unit - CSMA/CD - 100Mbit/s - 0.41A @ 5V
CS1WID261
CS1 Input Modules and High-Speed Input Module
CS1WOD262
CS1 Basic I/O Module With 64 PTs Outputs
0801733
Phoenix Contact Montagerail, geboord NS 35/ 7, 5 PERF 2000MM - 0801733
3022276
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option...