Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3036660
Alias/AKA:
D-ST 2 5-3L
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
End Cover
Dimension:
99.5 x 2.2 x 50.3 mm
Operating Temperature:
N/A
End cover - length: 99.5 mm - width: 2.2 mm - height: 50.3 mm - color: gray
Search Keywords:
3036660
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
On Order:
568
can ship 12/26/24
Minimum Order:
50
Available in less than min:
1
Multiple:
50
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$1.562
$1.562
50
$1.420
$71.000
250
$1.183
$295.750
500
$1.166
$583.000
1,000
$1.055
$1,055.000
2,500
$1.040
$2,600.000
5,000
$1.014
$5,070.000
7,500
$0.999
$7,492.500
10,000
+
$0.984
$9,840.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0808697:0001
Zack marker strip flat - 10-section - vertically labeled with the consecutive numbers: 1 ....
0801733
Phoenix Contact Montagerail, geboord NS 35/ 7, 5 PERF 2000MM - 0801733
MR210C5NBB
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 12A 250VAC 186.42VA
1201413
End clamps - for supporting the ends of double-level and three-level terminal blocks - wid...
3030213
Plug-in bridge - pitch: 5.2 mm - length: 22.7 mm - width: 50.6 mm - number of positions: 1...